


1-1419158-7 | |
---|---|
DigiKey Part Number | 1-1419158-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419158-7 |
Description | CONN RCPT HSG 22POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419158-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.15000 | $3.15 |
10 | $2.67500 | $26.75 |
25 | $2.50720 | $62.68 |
50 | $2.38720 | $119.36 |
100 | $2.27290 | $227.29 |
250 | $2.13052 | $532.63 |
500 | $2.02876 | $1,014.38 |
1,287 | $1.89787 | $2,442.56 |
2,574 | $1.80734 | $4,652.09 |