MSSA211NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $18.16000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.97000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $18.16000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $6.92000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $7.49000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.76845
Datasheet

Similar


NKK Switches
In Stock: 49
Unit Price: $0.00000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $16.39000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: $16.39000
Datasheet
MSSA211NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSA211NG

DigiKey Part Number
MSSA211NG-ND
Manufacturer
Manufacturer Product Number
MSSA211NG
Description
SWITCH SLIDE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSSA211NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
2.79mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
3.05mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes