5-435470-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $2.06546
Datasheet
435470-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-435470-2

DigiKey Part Number
5-435470-2-ND
Manufacturer
Manufacturer Product Number
5-435470-2
Description
SWITCH STANDARD DIP SPDT
Customer Reference
Detailed Description
Dip Switch SPDT 6 Position Through Hole Standard Actuator
Datasheet
 Datasheet
EDA/CAD Models
5-435470-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Number of Positions
6
Actuator Type
Standard
Actuator Level
Raised
Mounting Type
Through Hole
Washable
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes