435802-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $9,280.05556
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $8,896.55556
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $7,482.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $8,303.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $9,010.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6,799.33333
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $3,706.00000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $1,240.87402
Datasheet
435802-4, 5435802-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435802-4

DigiKey Part Number
450-1195-ND
Manufacturer
Manufacturer Product Number
435802-4
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
435802-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.290" (7.37mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-55°C ~ 105°C
Body Material
Polyester (PET), Glass Filled
Length
0.580" (14.73mm)
Mechanical Life
7,000 Cycles
Electrical Life
7,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes