
1571218-6 | |
---|---|
DigiKey Part Number | 450-1571218-6TR-ND - Tape & Reel (TR) 450-1571218-6CT-ND - Cut Tape (CT) 450-1571218-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571218-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571218-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.86100 | $18.61 |
25 | $1.72800 | $43.20 |
100 | $1.53950 | $153.95 |
250 | $1.42680 | $356.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $1.32149 | $858.97 |
1,300 | $1.25339 | $1,629.41 |
1,950 | $1.21681 | $2,372.78 |
3,250 | $1.17406 | $3,815.70 |
4,550 | $1.14792 | $5,223.04 |
6,500 | $1.12188 | $7,292.22 |