1-1825289-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1825289-0

DigiKey Part Number
1-1825289-0-ND
Manufacturer
Manufacturer Product Number
1-1825289-0
Description
SWITCH SLIDE DP3T 300MA 125V
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1825289-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Baton
Actuator Length
10.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Aluminum
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.