cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K81BB47

DigiKey Part Number
K81BB47-ND
Manufacturer
Manufacturer Product Number
K81BB47
Description
K81BB47=RELAY, VACUUM, SPST-NC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
30 A
Switching Voltage
10000VDC - Max
Load - Max Switching
-
Coil Current
91.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud, Wire Leads
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$534.34000$534.34
10$490.12400$4,901.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC