DR-25-1/8-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-1/8-0-SP

DigiKey Part Number
A124391-01-ND
Manufacturer
Manufacturer Product Number
DR-25-1/8-0-SP
Description
HEATSHRINK 1/8" BK 1=1'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.31000$8.31
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/8" BLACK FEET
In-Stock: 2026
Unit Price: $8.29000
HEATSHRINK 1/8" BK 1=25'
In-Stock: 0
Unit Price: $150.48000
HEATSHRINK 1/8" BK 1=50'
In-Stock: 0
Unit Price: $282.56000
HEATSHRINK 1/8" BK 1=5'
In-Stock: 0
Unit Price: $34.98000