BND-1225-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BND-1225-S

DigiKey Part Number
BND-1225-S-ND
Manufacturer
Manufacturer Product Number
BND-1225-S
Description
BND-1225-S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$25.28348$25,283.48