
81044/12-14-9 | |
---|---|
DigiKey Part Number | 81044/12-14-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-14-9 |
Description | HOOK-UP DL STRND 14AWG WHT FEET |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 19/27 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
2 | $5.10000 | $10.20 |
3 | $4.96000 | $14.88 |
5 | $4.78400 | $23.92 |
7 | $4.67143 | $32.70 |
10 | $4.55600 | $45.56 |
25 | $4.26840 | $106.71 |
50 | $4.06280 | $203.14 |
100 | $3.86510 | $386.51 |