cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55LF0114-26-4

DigiKey Part Number
55LF0114-26-4-1-ND
Manufacturer
Manufacturer Product Number
55LF0114-26-4
Description
HOOK-UP STRND 26AWG YELLOW 1'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Yellow 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 26AWG YELLOW FEET
In-Stock: 4241
Unit Price: $3.62000