
52004 | |
---|---|
DigiKey Part Number | 52004-ND |
Manufacturer | |
Manufacturer Product Number | 52004 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.09000 | $9.09 |
10 | $7.72400 | $77.24 |
25 | $7.24000 | $181.00 |
50 | $6.89440 | $344.72 |
100 | $6.56500 | $656.50 |
250 | $6.15404 | $1,538.51 |
500 | $5.86048 | $2,930.24 |
1,000 | $5.58102 | $5,581.02 |
2,500 | $5.23203 | $13,080.08 |