
5-1618388-6 | |
---|---|
DigiKey Part Number | 5-1618388-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1618388-6 |
Description | LEV200A6ANA=RELAY, SPST-NO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5-1618388-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $170.38875 | $6,815.55 |