44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100G0111-1.50-9

DigiKey Part Number
100G0111-1.50-9-ND
Manufacturer
Manufacturer Product Number
100G0111-1.50-9
Description
HOOK-UP DL STRND 15AWG WHT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up, Dual Wall Wire 37/0.0091" White 750/1300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/0.0091"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
750/1300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
6,560$1.73048$11,351.95