PFH500F-12-1D0-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: $395.00000
Datasheet
PFH500F-12-000-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFH500F-12-1D0-R

DigiKey Part Number
285-PFH500F-12-1D0-R-ND
Manufacturer
Manufacturer Product Number
PFH500F-12-1D0-R
Description
AC/DC CONVERTER 12V 42A 504W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFH500F-12-1D0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42A
Power (Watts)
504 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Load Sharing, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm)
Approval Agency
CE, UKCA
Standard Number
60950-1; 62368-1
Line Regulation
±0.3%
Load Regulation
0.125%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$395.00000$395.00
10$370.31700$3,703.17
25$357.97680$8,949.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.