SLF12565T-331MR87-H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 365
Unit Price: $2.51000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $3.51000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $3.06000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $7.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet
SLF12555 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-331MR87-H

DigiKey Part Number
445-16665-2-ND - Tape & Reel (TR)
445-16665-1-ND - Cut Tape (CT)
445-16665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-331MR87-H
Description
FIXED IND 330UH 950MA 592.8 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 950 mA 592.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-331MR87-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
Shielding
Shielded
DC Resistance (DCR)
592.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-03-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.59000$2.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.54616$773.08
Manufacturers Standard Package