PC95EI_View 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95EI22/8/16-Z

DigiKey Part Number
445-180886-ND
Manufacturer
Manufacturer Product Number
PC95EI22/8/16-Z
Description
FERRITE COR HE 8.01UH PCS95 1SET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core HE, PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.315" (8.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Core Type
HE, PLT
Supplier Device Package
EI 22 x 8 x 16
Material
PC95
Diameter
-
Inductance Factor (Al)
8.01 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.33
Effective Length (le) mm
79.0
Effective Area (Ae) mm²
26.1
Minimum Core Cross Section (Amin) mm²
79.0
Effective Magnetic Volume (Ve) mm³
2060.0
Finish
Uncoated
Height
0.315" (8.00mm)
Length
0.858" (21.80mm)
Width
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$4.21000$4.21
10$2.90000$29.00
25$2.47160$61.79
40$2.26825$90.73
80$1.98688$158.95
256$1.55754$398.73
512$1.51098$773.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.