0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

NTCG203EH471JT1

DigiKey Part Number
445-175454-2-ND - Tape & Reel (TR)
445-175454-1-ND - Cut Tape (CT)
445-175454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG203EH471JT1
Description
THERMISTOR NTC 470OHM 3232K 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCG203EH471JT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
470
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3232K
B25/75
-
B25/85
3250K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
5$2.27400$11.37
10$2.16400$21.64
25$2.03520$50.88
50$1.94720$97.36
100$1.86670$186.67
500$1.70480$852.40
1,000$1.64456$1,644.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.62112$3,242.24
4,000$1.56948$6,277.92
6,000$1.54125$9,247.50
Manufacturers Standard Package