
MPZ1005F470ETD25 | |
---|---|
DigiKey Part Number | 445-172743-2-ND - Tape & Reel (TR) 445-172743-1-ND - Cut Tape (CT) 445-172743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005F470ETD25 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32900 | $3.29 |
25 | $0.28600 | $7.15 |
50 | $0.25540 | $12.77 |
100 | $0.22760 | $22.76 |
250 | $0.19416 | $48.54 |
500 | $0.17098 | $85.49 |
1,000 | $0.14950 | $149.50 |
5,000 | $0.11727 | $586.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11727 | $1,172.70 |