
MMZ1608D100CTAH0 | |
---|---|
DigiKey Part Number | 445-MMZ1608D100CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D100CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D100CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D100CTAH0 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D100CTAH0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09600 | $0.96 |
25 | $0.08440 | $2.11 |
50 | $0.07580 | $3.79 |
100 | $0.06790 | $6.79 |
250 | $0.05848 | $14.62 |
500 | $0.05204 | $26.02 |
1,000 | $0.04609 | $46.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03544 | $141.76 |
8,000 | $0.03066 | $245.28 |
12,000 | $0.02815 | $337.80 |