


MMZ1005Y471CTD25 | |
---|---|
DigiKey Part Number | 445-172802-2-ND - Tape & Reel (TR) 445-172802-1-ND - Cut Tape (CT) 445-172802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y471CTD25 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y471CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 470mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02807 | $280.70 |
20,000 | $0.02679 | $535.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09700 | $0.97 |
25 | $0.08440 | $2.11 |
50 | $0.07580 | $3.79 |
100 | $0.06790 | $6.79 |
250 | $0.05852 | $14.63 |
500 | $0.05206 | $26.03 |
1,000 | $0.04612 | $46.12 |
5,000 | $0.03393 | $169.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09300 | $0.93 |
25 | $0.08080 | $2.02 |
50 | $0.07260 | $3.63 |
100 | $0.06510 | $6.51 |
250 | $0.05612 | $14.03 |
500 | $0.04992 | $24.96 |
1,000 | $0.04422 | $44.22 |
5,000 | $0.03253 | $162.65 |