
MMZ1005S102HTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1005S102HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S102HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S102HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102HTD25 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 360mA 490mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 490mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06500 | $0.65 |
25 | $0.06040 | $1.51 |
50 | $0.05720 | $2.86 |
100 | $0.05370 | $5.37 |
250 | $0.04976 | $12.44 |
500 | $0.04690 | $23.45 |
1,000 | $0.04421 | $44.21 |
2,500 | $0.04090 | $102.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03709 | $370.90 |
20,000 | $0.03497 | $699.40 |
30,000 | $0.03378 | $1,013.40 |
50,000 | $0.03235 | $1,617.50 |
70,000 | $0.03145 | $2,201.50 |
100,000 | $0.03051 | $3,051.00 |
250,000 | $0.02824 | $7,060.00 |
500,000 | $0.02679 | $13,395.00 |