MMZ0603S471CTD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S601HTD25

DigiKey Part Number
445-MMZ0603S601HTD25TR-ND - Tape & Reel (TR)
445-MMZ0603S601HTD25CT-ND - Cut Tape (CT)
445-MMZ0603S601HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S601HTD25
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 280mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14900$1.49
25$0.13000$3.25
50$0.11620$5.81
100$0.10410$10.41
250$0.08936$22.34
500$0.07922$39.61
1,000$0.06987$69.87
5,000$0.05825$291.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04759$713.85
Manufacturers Standard Package