MMZ0603xxxxCT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S471HT000

DigiKey Part Number
445-172342-2-ND - Tape & Reel (TR)
445-172342-1-ND - Cut Tape (CT)
445-172342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S471HT000
Description
FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 310mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S471HT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
310mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
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
1$0.19000$0.19
10$0.13700$1.37
25$0.11800$2.95
50$0.10600$5.30
100$0.09490$9.49
250$0.08156$20.39
500$0.07238$36.19
1,000$0.06389$63.89
5,000$0.05228$261.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04272$640.80
Manufacturers Standard Package