
MMCB3528G0T-0041A1 | |
---|---|
DigiKey Part Number | 445-MMCB3528G0T-0041A1TR-ND - Tape & Reel (TR) 445-MMCB3528G0T-0041A1CT-ND - Cut Tape (CT) 445-MMCB3528G0T-0041A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCB3528G0T-0041A1 |
Description | RF FILTER BAND PASS 28GHZ 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.08000 | $5.08 |
10 | $4.14400 | $41.44 |
25 | $3.82120 | $95.53 |
50 | $3.59440 | $179.72 |
100 | $3.38120 | $338.12 |
250 | $3.11860 | $779.65 |
500 | $2.93356 | $1,466.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.66231 | $3,993.47 |
3,000 | $2.50403 | $7,512.09 |
4,500 | $2.42703 | $10,921.63 |