


MEA1608PE220TA0G | |
---|---|
DigiKey Part Number | 445-6733-2-ND - Tape & Reel (TR) 445-6733-1-ND - Cut Tape (CT) 445-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608PE220TA0G |
Description | FILTER LC(PI) 22PF 250MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 22pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608PE220TA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 20dB @ 470MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 22pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.63400 | $6.34 |
25 | $0.58400 | $14.60 |
50 | $0.54920 | $27.46 |
100 | $0.51660 | $51.66 |
250 | $0.47636 | $119.09 |
500 | $0.44806 | $224.03 |
1,000 | $0.42146 | $421.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37293 | $1,491.72 |
8,000 | $0.35080 | $2,806.40 |
12,000 | $0.33847 | $4,061.64 |
20,000 | $0.32353 | $6,470.60 |
28,000 | $0.31405 | $8,793.40 |
40,000 | $0.30430 | $12,172.00 |