
KMZ1608RHR102ATD25 | |
---|---|
DigiKey Part Number | 445-175003-2-ND - Tape & Reel (TR) 445-175003-1-ND - Cut Tape (CT) 445-175003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608RHR102ATD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.15400 | $1.54 |
25 | $0.14240 | $3.56 |
50 | $0.13460 | $6.73 |
100 | $0.12670 | $12.67 |
250 | $0.11724 | $29.31 |
500 | $0.11054 | $55.27 |
1,000 | $0.10421 | $104.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09263 | $370.52 |
8,000 | $0.08734 | $698.72 |
12,000 | $0.08439 | $1,012.68 |
20,000 | $0.08082 | $1,616.40 |
28,000 | $0.07855 | $2,199.40 |
40,000 | $0.07621 | $3,048.40 |
100,000 | $0.07054 | $7,054.00 |
200,000 | $0.06796 | $13,592.00 |