HF50ACC453215-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.45000
Datasheet
HFxxACC453215-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF50ACC453215-T

DigiKey Part Number
445-6176-2-ND - Tape & Reel (TR)
445-6176-1-ND - Cut Tape (CT)
445-6176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF50ACC453215-T
Description
FERRITE BEAD 125 OHM 1812 4LN
Customer Reference
Detailed Description
125 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF50ACC453215-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
125 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.069" (1.75mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes