CGA5F2X8R2A473K085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.36000
Datasheet
CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5F2X8R2A473K085AA

DigiKey Part Number
445-12970-2-ND - Tape & Reel (TR)
445-12970-1-ND - Cut Tape (CT)
445-12970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F2X8R2A473K085AA
Description
CAP CER 0.047UF 100V X8R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2X8R2A473K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes