
CGA4J1X8L0J106K125AC | |
---|---|
DigiKey Part Number | 445-175268-2-ND - Tape & Reel (TR) 445-175268-1-ND - Cut Tape (CT) 445-175268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L0J106K125AC |
Description | CAP CER X8L 6.3V 10UF 10% 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L0J106K125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61600 | $6.16 |
100 | $0.42440 | $42.44 |
1,000 | $0.32474 | $324.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28851 | $577.02 |
4,000 | $0.27565 | $1,102.60 |
6,000 | $0.27452 | $1,647.12 |
10,000 | $0.26269 | $2,626.90 |
14,000 | $0.25818 | $3,614.52 |
20,000 | $0.25745 | $5,149.00 |
50,000 | $0.25209 | $12,604.50 |