
CGA3E3X8R1E224K080AE | |
---|---|
DigiKey Part Number | 445-173748-2-ND - Tape & Reel (TR) 445-173748-1-ND - Cut Tape (CT) 445-173748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E224K080AE |
Description | CAP CER 0.22UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E224K080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.24600 | $2.46 |
100 | $0.15790 | $15.79 |
1,000 | $0.11262 | $112.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09854 | $394.16 |
8,000 | $0.08621 | $689.68 |
12,000 | $0.08279 | $993.48 |
20,000 | $0.08235 | $1,647.00 |
28,000 | $0.07757 | $2,171.96 |
40,000 | $0.07733 | $3,093.20 |
100,000 | $0.07529 | $7,529.00 |
200,000 | $0.07073 | $14,146.00 |