CGA3E3X8R1E224K080AD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.36000
Datasheet
CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E3X8R1E224K080AD

DigiKey Part Number
445-CGA3E3X8R1E224K080ADTR-ND - Tape & Reel (TR)
445-CGA3E3X8R1E224K080ADCT-ND - Cut Tape (CT)
445-CGA3E3X8R1E224K080ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1E224K080AD
Description
CAP CER 0.22UF 25V 0603 EPOXY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1E224K080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.20800$2.08
100$0.13240$13.24
1,000$0.09327$93.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08100$324.00
8,000$0.07575$606.00
12,000$0.07313$877.56
20,000$0.07022$1,404.40
28,000$0.06249$1,749.72
40,000$0.06229$2,491.60
100,000$0.06033$6,033.00
200,000$0.06004$12,008.00
Manufacturers Standard Package