

CGA3E2X8R2A332K080AD | |
---|---|
DigiKey Part Number | 445-9859-2-ND - Tape & Reel (TR) 445-9859-1-ND - Cut Tape (CT) 445-9859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A332K080AD |
Description | CAP CER 3300PF 100V 0603 EPOXY |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A332K080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07553 | $302.12 |