
CGA3E2X8R1E104M080AE | |
---|---|
DigiKey Part Number | 445-CGA3E2X8R1E104M080AETR-ND - Tape & Reel (TR) 445-CGA3E2X8R1E104M080AECT-ND - Cut Tape (CT) 445-CGA3E2X8R1E104M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1E104M080AE |
Description | CAP CER 0.1UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1E104M080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17000 | $1.70 |
100 | $0.10690 | $10.69 |
1,000 | $0.07412 | $74.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06651 | $266.04 |
8,000 | $0.06193 | $495.44 |
12,000 | $0.05964 | $715.68 |
20,000 | $0.05710 | $1,142.00 |
28,000 | $0.05561 | $1,557.08 |
40,000 | $0.05419 | $2,167.60 |
100,000 | $0.05111 | $5,111.00 |
200,000 | $0.04926 | $9,852.00 |