CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA3E2C0G1H220J080AD

DigiKey Part Number
445-9776-2-ND - Tape & Reel (TR)
445-9776-1-ND - Cut Tape (CT)
445-9776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H220J080AD
Description
CAP CER 22PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H220J080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14900$1.49
100$0.09180$9.18
1,000$0.06281$62.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05368$214.72
8,000$0.04502$360.16
12,000$0.04326$519.12
20,000$0.04300$860.00
28,000$0.04057$1,135.96
40,000$0.04042$1,616.80
100,000$0.03934$3,934.00
200,000$0.03914$7,828.00
400,000$0.03679$14,716.00
Manufacturers Standard Package