
CGA3E1C0G2A332J080AE | |
---|---|
DigiKey Part Number | 445-CGA3E1C0G2A332J080AETR-ND - Tape & Reel (TR) 445-CGA3E1C0G2A332J080AECT-ND - Cut Tape (CT) 445-CGA3E1C0G2A332J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A332J080AE |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A332J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.23800 | $2.38 |
100 | $0.15240 | $15.24 |
1,000 | $0.10842 | $108.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09473 | $378.92 |
8,000 | $0.08165 | $653.20 |
12,000 | $0.07900 | $948.00 |
20,000 | $0.07858 | $1,571.60 |
28,000 | $0.07381 | $2,066.68 |
40,000 | $0.07357 | $2,942.80 |
100,000 | $0.07080 | $7,080.00 |
200,000 | $0.07048 | $14,096.00 |