C1608X8L1C105K080AC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.48000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8L1C105K080AC

DigiKey Part Number
445-175407-2-ND - Tape & Reel (TR)
445-175407-1-ND - Cut Tape (CT)
445-175407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8L1C105K080AC
Description
CAP CER 1UF 16V X8L 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8L1C105K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26400$2.64
100$0.17050$17.05
1,000$0.12223$122.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10731$429.24
8,000$0.09230$738.40
12,000$0.08734$1,048.08
20,000$0.08688$1,737.60
28,000$0.08661$2,425.08
40,000$0.08635$3,454.00
100,000$0.08127$8,127.00
Manufacturers Standard Package