


387010181 | |
---|---|
DigiKey Part Number | 1487-387010181-ND |
Manufacturer | |
Manufacturer Product Number | 387010181 |
Description | VRC1200,A1,20,BV1 1200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 230VAC 1.25 kW 5.1 A 2.77GPM (10.5LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 1.25 kW | |
Current | 5.1 A | |
Voltage | 230VAC | |
Flow Rate | 2.77GPM (10.5LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 15°C ~ 40°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 22.17" L x 18.98" W x 27.52" H (563.0mm x 482.0mm x 699.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,268.83000 | $6,268.83 |