WLPD.4958.12.4.A.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPD.4958.12.4.A.02

DigiKey Part Number
931-1381-ND
Manufacturer
Manufacturer Product Number
WLPD.4958.12.4.A.02
Description
RF ANT 5.18GHZ CER PATCH PIN ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, Zigbee™ Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.18GHz
Frequency Range
4.9GHz ~ 5.825GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
6dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.197" (5.00mm)
Applications
Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
10$71.84300$718.43