SGP.1575.12.4.A.02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 342
Unit Price: $9.20000
SGP_12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP.1575.12.4.A.02

DigiKey Part Number
931-1027-2-ND - Tape & Reel (TR)
931-1027-1-ND - Cut Tape (CT)
931-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGP.1575.12.4.A.02
Description
RF ANT 1.575GHZ CER PATCH SLD
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.577GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-1dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.177" (4.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes