
PCB.MMCXFRAJ.A | |
---|---|
DigiKey Part Number | 931-PCB.MMCXFRAJ.A-ND |
Manufacturer | |
Manufacturer Product Number | PCB.MMCXFRAJ.A |
Description | MMCX(F)RA FOR PCB MOUNT AU PLATI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.79000 | $4.79 |
10 | $4.07300 | $40.73 |
25 | $3.81680 | $95.42 |
50 | $3.63420 | $181.71 |
100 | $3.46070 | $346.07 |
250 | $3.24396 | $810.99 |
500 | $3.08912 | $1,544.56 |
1,000 | $2.94173 | $2,941.73 |
2,500 | $2.75774 | $6,894.35 |