MA111.W.C.LB.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA111.W.C.LB.001

MA111.W.C.LB.001

DigiKey Part Number
931-1394-ND
Manufacturer
Manufacturer Product Number
MA111.W.C.LB.001
Description
RF ANT 850MHZ/900MHZ DOME PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GLONASS, GPS, GSM, UMTS Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.574GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
Number of Bands
7
VSWR
2.5, 2, 2, 3.5, 3, 3
Return Loss
-
Gain
1.5dBi, 3dBi, -1.4dB, -1.3dBi, 2dBi, 4dBi, 2.5dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male (2)
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
0.772" (19.60mm)
Applications
CDMA, GLONASS, GPS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
100$102.61060$10,261.06