
CAB.01053 | |
---|---|
DigiKey Part Number | 931-CAB.01053-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01053 |
Description | COAX CBL MHF1 TO RP-SMA 9.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.63000 | $6.63 |
10 | $5.49300 | $54.93 |
25 | $5.39600 | $134.90 |
50 | $5.13800 | $256.90 |
100 | $4.89270 | $489.27 |
250 | $4.75996 | $1,189.99 |