

62061 | |
---|---|
DigiKey Part Number | 1295-1086-ND |
Manufacturer | |
Manufacturer Product Number | 62061 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 2.754A, Series 1.377A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 34.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.856 lb (388.28 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.36000 | $65.36 |
16 | $57.54563 | $920.73 |
32 | $55.72313 | $1,783.14 |
56 | $54.28964 | $3,040.22 |
104 | $52.74288 | $5,485.26 |
256 | $50.56469 | $12,944.56 |