

UMJ212CB7105KGHT | |
---|---|
DigiKey Part Number | 587-4362-2-ND - Tape & Reel (TR) 587-4362-1-ND - Cut Tape (CT) 587-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ212CB7105KGHT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMJ212CB7105KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.27800 | $2.78 |
100 | $0.18080 | $18.08 |
1,000 | $0.13022 | $130.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10635 | $212.70 |
4,000 | $0.10304 | $412.16 |
6,000 | $0.10252 | $615.12 |
10,000 | $0.09965 | $996.50 |
14,000 | $0.09854 | $1,379.56 |
20,000 | $0.09820 | $1,964.00 |
50,000 | $0.08619 | $4,309.50 |
100,000 | $0.08575 | $8,575.00 |