
MSAST31LBB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MSAST31LBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LBB5226MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LBB5226MTNA01 |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LBB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.40900 | $4.09 |
100 | $0.27330 | $27.33 |
1,000 | $0.20282 | $202.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17700 | $354.00 |
4,000 | $0.16253 | $650.12 |
6,000 | $0.16178 | $970.68 |
10,000 | $0.14809 | $1,480.90 |
14,000 | $0.14761 | $2,066.54 |
20,000 | $0.14714 | $2,942.80 |
50,000 | $0.14609 | $7,304.50 |
100,000 | $0.13720 | $13,720.00 |