
MSAST21GBB5226MTNC12 | |
---|---|
DigiKey Part Number | 587-MSAST21GBB5226MTNC12TR-ND - Tape & Reel (TR) 587-MSAST21GBB5226MTNC12CT-ND - Cut Tape (CT) 587-MSAST21GBB5226MTNC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST21GBB5226MTNC12 |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST21GBB5226MTNC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.58300 | $5.83 |
100 | $0.40000 | $40.00 |
1,000 | $0.31993 | $319.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29330 | $879.90 |
6,000 | $0.26353 | $1,581.18 |
9,000 | $0.24486 | $2,203.74 |
15,000 | $0.24002 | $3,600.30 |
21,000 | $0.23938 | $5,026.98 |
30,000 | $0.23127 | $6,938.10 |