
MSAST21GBB5106KTNA01 | |
---|---|
DigiKey Part Number | 587-MSAST21GBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSAST21GBB5106KTNA01CT-ND - Cut Tape (CT) 587-MSAST21GBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST21GBB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST21GBB5106KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.13800 | $1.38 |
100 | $0.08550 | $8.55 |
1,000 | $0.05859 | $58.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05280 | $158.40 |
6,000 | $0.04643 | $278.58 |
9,000 | $0.04035 | $363.15 |
15,000 | $0.03933 | $589.95 |
21,000 | $0.03918 | $822.78 |
30,000 | $0.03675 | $1,102.50 |
75,000 | $0.03492 | $2,619.00 |
150,000 | $0.03473 | $5,209.50 |
300,000 | $0.03446 | $10,338.00 |