MSAST042SCG100DWNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.00704
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.15000
Datasheet
MFG_MSAST042SCG100DWNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG100DWNA01

DigiKey Part Number
587-MSAST042SCG100DWNA01TR-ND - Tape & Reel (TR)
587-MSAST042SCG100DWNA01CT-ND - Cut Tape (CT)
587-MSAST042SCG100DWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST042SCG100DWNA01
Description
CAP CER 10PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03900$0.39
100$0.02210$2.21
1,000$0.01362$13.62
2,500$0.01154$28.85
5,000$0.01029$51.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00773$309.20
80,000$0.00716$572.80
120,000$0.00688$825.60
200,000$0.00656$1,312.00
280,000$0.00638$1,786.40
400,000$0.00620$2,480.00
1,000,000$0.00582$5,820.00
2,000,000$0.00559$11,180.00
Manufacturers Standard Package