
MSASL31LAB7226MTNB25 | |
---|---|
DigiKey Part Number | 587-MSASL31LAB7226MTNB25TR-ND - Tape & Reel (TR) 587-MSASL31LAB7226MTNB25CT-ND - Cut Tape (CT) 587-MSASL31LAB7226MTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL31LAB7226MTNB25 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL31LAB7226MTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37300 | $3.73 |
100 | $0.24710 | $24.71 |
1,000 | $0.18209 | $182.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16474 | $329.48 |
4,000 | $0.15187 | $607.48 |
6,000 | $0.15117 | $907.02 |
10,000 | $0.13902 | $1,390.20 |
14,000 | $0.13404 | $1,876.56 |
20,000 | $0.13360 | $2,672.00 |
50,000 | $0.12215 | $6,107.50 |
100,000 | $0.12157 | $12,157.00 |